Xpelair WHP30 technical specifications.
| Frequency | 50Hz |
| Height | 370mm |
| Material | Polycarbonate |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Output Power | 3kW |
| Weight | 2.93kg |
| Width | 267mm |
| RoHS | Compliant |
Download the complete datasheet for Xpelair WHP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
