Xytronic 169 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 200°C |
| Number of Contacts | 6 |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Xytronic 169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
