Xytronic 210ESD technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 200°C |
| Output Power | 100W |
| RoHS | Compliant |
Download the complete datasheet for Xytronic 210ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.