Xytronic 226 technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Xytronic 226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
