Xytronic LF-3200 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 200°C |
| Weight | 2.3kg |
| RoHS | Compliant |
Download the complete datasheet for Xytronic LF-3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
