Xytronic LF-399D technical specifications.
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 150°C |
| Number of Channels | 1 |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for Xytronic LF-399D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.