Xytronic LF-8000 technical specifications.
| Height | 145mm |
| Length | 250mm |
| Weight | 6.5kg |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for Xytronic LF-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.