Xytronic LT-80 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 250°C |
| Mount | Solder |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for Xytronic LT-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.