Xytronic T1976 technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 250°C |
| Output Power | 45W |
| Weight | 1.15kg |
| RoHS | Compliant |
Download the complete datasheet for Xytronic T1976 to view detailed technical specifications.
No datasheet is available for this part.