Yageo 08052R104K8BB technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | Standard |
| Tolerance | 10% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 08052R104K8BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.