Yageo 1206CG470J9BB technical specifications.
| Capacitance | 47pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | NP0 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | Standard |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 1206CG470J9BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.