Yageo 225514611529 technical specifications.
| Capacitance | 33pF |
| Package/Case | 0612 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 225514611529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.