
The ARV Series 50V 1.2kR 1% Thick Film Resistor is a 4-element device with a 1206 package case, suitable for operation between -55°C and 155°C. It is not Reach SVHC compliant, but is RoHS compliant. The resistor has a tolerance of 1% and a width of 1.6mm.
Yageo 235002511202 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ARV |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 235002511202 to view detailed technical specifications.
No datasheet is available for this part.