Yageo 239040171008 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| Series | TF120 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 239040171008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.