Yageo 239040471008 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TF220 |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 239040471008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.