Yageo 332207330098 technical specifications.
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistor Type | Thin Film |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo 332207330098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
