Yageo 4311-111-00245 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.95MHz |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 7.35mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 4311-111-00245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.