Yageo 4313-213-06158 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5.37GHz |
| Height | 0.094inch |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 4313-213-06158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.