Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 5063JD4K990F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Resistance | 4990 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yageo 5063JD4K990F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.