Yageo AAR100JT-52-0R1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| Series | AAR |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AAR100JT-52-0R1 to view detailed technical specifications.
No datasheet is available for this part.