Yageo AAR100JT-52-0R22 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| Series | AAR |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AAR100JT-52-0R22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.