Yageo AAR100JT-52-100R technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| Series | AAR |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AAR100JT-52-100R to view detailed technical specifications.
No datasheet is available for this part.