Yageo AL0307A120K-S-A technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AL0307A120K-S-A to view detailed technical specifications.
No datasheet is available for this part.