Yageo ANT1606JB12B1575A technical specifications.
| Bandwidth | 18MHz |
| Frequency | 1.575GHz |
| Gain | 20dB |
| Height | 0.252inch |
| Impedance | 50R |
| Length | 16mm |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ANT1606 |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT1606JB12B1575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.