Yageo ANT1818B00BT1516A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.602GHz |
| Gain | 2.59dB |
| Height | 4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 1575 to 1602 MHz |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ANT1818 |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT1818B00BT1516A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
