Yageo ANT1818JB30B1575A technical specifications.
| Bandwidth | 28.4MHz |
| Frequency | 1.575GHz |
| Gain | 25dB |
| Height | 0.276inch |
| Impedance | 50R |
| Length | 18mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ANT1818 |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT1818JB30B1575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.