Yageo ANT2012LL13R2400A technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Packaging | Cut Tape |
| Resistance | 50R |
| Return Loss | -22dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT2012LL13R2400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.