Yageo ANT2112A010B0918A technical specifications.
| Bandwidth | 170MHz |
| Package/Case | Module |
| Frequency | 900MHz |
| Gain | 1dB |
| Height | 0.02inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | ANT2112 |
| Termination | SMD/SMT |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT2112A010B0918A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.