Yageo ANT2405F001R0169A technical specifications.
| Bandwidth | 2MHz |
| Frequency | 169MHz |
| Height | 0.063inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | ANT2405 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT2405F001R0169A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.