Yageo ANT2525B00BT1575A technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Gain | 5.5dB |
| Height | 4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 1.575 GHz |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | ANT2525 |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT2525B00BT1575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.