Yageo ANT2525B00DT1516A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.602GHz |
| Gain | 3.5dB |
| Height | 6mm |
| Impedance | 50R |
| Length | 25mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | ANT2525 |
| Termination | SMD/SMT |
| VSWR | 2.5 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT2525B00DT1516A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.