Yageo ANT3216LL15R1575A technical specifications.
| Frequency | 1.575GHz |
| Gain | 7.3dB |
| Height | 0.047inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT3216LL15R1575A to view detailed technical specifications.
No datasheet is available for this part.