Yageo ANT5320LL04R2455A technical specifications.
| Bandwidth | 900MHz |
| Frequency | 6GHz |
| Gain | 4.32dB |
| Height | 0.055inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | ANT5320 |
| Termination | SMD/SMT |
| VSWR | 2.7 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT5320LL04R2455A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.