This 2-band chip antenna operates over a frequency range of 2.4 to 5 GHz. It features a ceramic package and is designed for surface mount applications. The antenna has a bandwidth of 900 MHz and an impedance of 50 ohms. It is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Yageo ANT5320LL24R2455A technical specifications.
| Bandwidth | 900MHz |
| Package/Case | Ceramic |
| Frequency | 5GHz |
| Gain | 4.32dB |
| Height | 0.045inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Operating Frequency | 2.4 to 5 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ANT5320 |
| Termination | SMD/SMT |
| VSWR | 1.92 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT5320LL24R2455A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.