Yageo ANT6230LL01R1575A technical specifications.
| Frequency | 1.575GHz |
| Height | 0.049inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| VSWR | 1.92 |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT6230LL01R1575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.