Dual-band flat patch chip antenna operating at 2.4GHz and 5.5GHz, offering 3.9dB gain. Features 50 Ohm impedance and a VSWR of 2.5. This lead-free component measures 50mm in length, 10mm in width, and 0.037 inches in height, with adhesive mounting and cable termination. Supplied in bulk packaging with 1000 units per package.
Yageo ANTX100P001B24553 technical specifications.
| Frequency | 5GHz |
| Gain | 3.9dB |
| Height | 0.037inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ANTX100 |
| Termination | Cable |
| VSWR | 2.5 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANTX100P001B24553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.