Yageo ANTX100P001BWPEN3 technical specifications.
| Frequency | 900MHz |
| Gain | 4.5dB |
| Height | 0.037inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Adhesive |
| Number of Bands | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ANTX100 |
| Termination | Cable |
| VSWR | 3 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANTX100P001BWPEN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.