
2.4GHz flat patch chip antenna offering 4.4dB gain and 50 Ohm impedance. Features a compact 18.4mm x 7.5mm x 0.022inch profile with adhesive mounting and IPEX termination. Designed for single-band operation with a VSWR of 2, this lead-free component is supplied in bulk packaging.
Yageo ANTX200P001B24003 technical specifications.
| Frequency | 2.5GHz |
| Gain | 4.4dB |
| Height | 0.022inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ANTX200 |
| Termination | Cable |
| VSWR | 2 |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANTX200P001B24003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.