Yageo ARC241-27R-5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo ARC241-27R-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.