Yageo ARV341-22R-5 technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Number of Elements | 4 |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo ARV341-22R-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.