Yageo BD3/1/4-4S2 technical specifications.
| Package/Case | 100 |
| Height | 4mm |
| Impedance | 38R |
| Inside Diameter | 1mm |
| Length | 4mm |
| Material | Ferrite |
| Mount | External |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Yageo BD3/1/4-4S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
