Yageo BPF2012LM09R2400A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 2012 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo BPF2012LM09R2400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
