Yageo CAN4311153002451K technical specifications.
| Bandwidth | 100MHz |
| Frequency | 2.45GHz |
| Gain | 4dB |
| Impedance | 50R |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| VSWR | 2.5 |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo CAN4311153002451K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.