Yageo CAN4311714002454K technical specifications.
| Frequency | 2.45GHz |
| Gain | 4dB |
| Reach SVHC Compliant | Unknown |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4311714002454K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.