Yageo CAN4311860052453K technical specifications.
| Bandwidth | 2.51GHz |
| Frequency | 2.45GHz |
| Gain | 7.42dB |
| Impedance | 50R |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4311860052453K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.