Yageo CAN4313119000871B technical specifications.
| Gain | 1.5dB |
| Impedance | 50R |
| Max Frequency | 950MHz |
| Min Frequency | 850MHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4313119000871B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.