Yageo CAN4313121200431B technical specifications.
| Package/Case | Ceramic |
| Frequency | 500MHz |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4313121200431B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.