Yageo CAN4313330009191B technical specifications.
| Package/Case | Ceramic |
| Gain | 1dB |
| Input Impedance | 50R |
| Input Power | 1W |
| Reach SVHC Compliant | No |
| VSWR | 3.5 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4313330009191B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.