Yageo CAN4313422031581B technical specifications.
| Frequency | 1.58GHz |
| Gain | 1dB |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4313422031581B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.