Yageo CAN4313425021581B technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4313425021581B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.